-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4570
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:380 Series, Connector Shroud:Unshroudedrohs Compliant: Yes |Mill-Max 380-10-104-10-003000 Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $3.3300 | Buy Now |
DISTI #
ED10093-ND
|
DigiKey | CONN HDR STRIP SOLDER 4POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
354 In Stock |
|
$3.7429 / $6.4200 | Buy Now |
DISTI #
575-3801010410003000
|
Mouser Electronics | Headers & Wire Housings Low Profile RT Angle Solder Cup Header RoHS: Compliant | 0 |
|
$3.7400 / $6.4100 | Order Now |
DISTI #
72480760
|
RS | CONN HDR STRIP SOLDER 4POS GOLD | Mill-Max 380-10-104-10-003000 RoHS: Compliant Min Qty: 51 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 51 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.2300 | Buy Now |
DISTI #
000000000006072367
|
Sager | Headers & Wire Housings Low Profile RT Angle Solder Cup Header Min Qty: 50 | 0 |
|
$1.8900 / $15.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
380-10-104-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
380-10-104-10-003000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |