Part Details for 380-10-134-00-001000 by Mill-Max Mfg Corp
Overview of 380-10-134-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380-10-134-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10164-34-ND
|
DigiKey | CONN HDR SOLDER 34POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2864 / $13.7100 | Buy Now |
DISTI #
575-3801013400001000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$9.0300 / $10.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$16.6400 | Buy Now |
DISTI #
000000000005679971
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$7.9600 / $26.7300 | Buy Now |
Part Details for 380-10-134-00-001000
380-10-134-00-001000 CAD Models
380-10-134-00-001000 Part Data Attributes:
|
380-10-134-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
380-10-134-00-001000
Mill-Max Mfg Corp
SIP34, IC SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Contact Finish Mating | GOLD (10) OVER NICKEL (150) | |
Contact Finish Termination | GOLD (10) OVER NICKEL (150) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP34 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Manufacturer Series | 380 | |
Number of Contacts | 34 |