Part Details for 380-40-105-00-001000 by Mill-Max Mfg Corp
Overview of 380-40-105-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380-40-105-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380-40-105-00-001000-ND
|
DigiKey | CONN HDR SOLDER 5POS TIN Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7858 | Buy Now |
DISTI #
575-3804010500001000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$4.2000 / $5.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$9.6800 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
DISTI #
000000000005680010
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$2.3400 / $15.9100 | Buy Now |
Part Details for 380-40-105-00-001000
380-40-105-00-001000 CAD Models
380-40-105-00-001000 Part Data Attributes
|
380-40-105-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
380-40-105-00-001000
Mill-Max Mfg Corp
SIP5, IC SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (150) | |
Contact Finish Termination | MATTE TIN (200) OVER NICKEL (150) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP5 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 380 | |
Number of Contacts | 5 |