Part Details for 380-90-101-00-001000 by Mill-Max Mfg Corp
Overview of 380-90-101-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 380-90-101-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380-90-101-00-001000-ND
|
DigiKey | CONN HDR SOLDER 1POS TIN-LEAD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7932 | Buy Now |
DISTI #
575-3809010100001000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Not Compliant | 0 |
|
$2.1900 / $2.5600 | Order Now |
DISTI #
000000000005680074
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$1.6500 / $14.0700 | Buy Now |
Part Details for 380-90-101-00-001000
380-90-101-00-001000 CAD Models
380-90-101-00-001000 Part Data Attributes
|
380-90-101-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
380-90-101-00-001000
Mill-Max Mfg Corp
SIP1, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL (150) | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL (150) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP1 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Manufacturer Series | 380 | |
Number of Contacts | 1 |