Part Details for 380-90-103-00-001000 by Mill-Max Mfg Corp
Overview of 380-90-103-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380-90-103-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9348
|
Newark | Standard Pin Header/Tube |Mill-Max 380-90-103-00-001000 Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $18.6400 | Buy Now |
DISTI #
380-90-103-00-001000-ND
|
DigiKey | CONN HDR SOLDER 3POS TIN-LEAD Min Qty: 68 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6096 | Buy Now |
DISTI #
575-3809010300001000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER | 0 |
|
$6.1400 / $8.2900 | Order Now |
DISTI #
MMX380-90-103-00-001000
|
Heilind Electronics | Americas - 23 in Stock |
|
$2.4410 / $12.4767 | Buy Now | |
DISTI #
MMX380-90-103-00-001000
|
Interstate Connecting Components | 7 |
|
$2.4410 / $12.4767 | Buy Now | |
DISTI #
000000000005680076
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.9900 / $14.9700 | Buy Now |
Part Details for 380-90-103-00-001000
380-90-103-00-001000 CAD Models
380-90-103-00-001000 Part Data Attributes:
|
380-90-103-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
380-90-103-00-001000
Mill-Max Mfg Corp
SIP3, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL (150) | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL (150) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP3 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Manufacturer Series | 380 | |
Number of Contacts | 3 |