Part Details for 380-90-104-00-001000 by Mill-Max Mfg Corp
Overview of 380-90-104-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380-90-104-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380-90-104-00-001000-ND
|
DigiKey | CONN HDR SOLDER 4POS TIN-LEAD Min Qty: 51 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6224 | Buy Now |
DISTI #
575-3809010400001000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Not Compliant | 0 |
|
$2.4400 / $3.0700 | Order Now |
DISTI #
000000000005680077
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$1.8000 / $14.9100 | Buy Now |
Part Details for 380-90-104-00-001000
380-90-104-00-001000 CAD Models
380-90-104-00-001000 Part Data Attributes
|
380-90-104-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
380-90-104-00-001000
Mill-Max Mfg Corp
SIP4, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL (150) | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL (150) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP4 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Manufacturer Series | 380 | |
Number of Contacts | 4 |