Part Details for 38002-0176 by Molex
Overview of 38002-0176 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38002-0176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M2750
|
Newark | .187 Sgl Tab Flat 2 Hole Tin Pltd |Molex 38002-0176 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4788 |
|
$0.3460 | Buy Now |
DISTI #
29B895
|
Newark | Male Quick Disconnect, 4.75Mm X 0.51Mm, Product Range:-, Terminal Type:Male Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:-, Wire Size Awg Max:-, Insulator Colour:- Rohs Compliant: Yes |Molex 38002-0176 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 | Buy Now |
DISTI #
380020176
|
Avnet Americas | Faston Tab Terminal M 25.4mm 7.14mm Tin Over Copper - Bulk (Alt: 380020176) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0380020176
|
Avnet Americas | Faston Tab Terminal M 25.4mm 7.14mm Tin Over Copper - Tape and Reel (Alt: 0380020176) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2759 | Buy Now |
DISTI #
538-38002-0176
|
Mouser Electronics | Terminal Block Tools & Accessories 0.187 SGLTAB FLAT 2HOLE TIN PLTD RoHS: Compliant | 8592 |
|
$0.2060 / $0.4900 | Buy Now |
DISTI #
71457745
|
RS | .187 SGL TAB FLAT 2 HOLE TIN PLTD | Molex Incorporated 38002-0176 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3470 / $0.4950 | RFQ |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | Tab Terminal 25.4mm RoHS: Compliant |
4788 Partner Stock |
|
$0.2060 / $0.2234 | Buy Now |
DISTI #
65686758
|
Verical | Tab Terminal 25.4mm RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.2130 / $0.2210 | Buy Now |
DISTI #
16853987
|
Verical | Tab Terminal 25.4mm RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.2130 / $0.2210 | Buy Now |
Part Details for 38002-0176
38002-0176 CAD Models
38002-0176 Part Data Attributes
|
38002-0176
Molex
Buy Now
|
Compare Parts:
38002-0176
Molex
|
Samacsys Manufacturer | Molex |