Part Details for 380405 by Extech by FLIR
Overview of 380405 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9607
|
Newark | Capacitance Substitution Rohs Compliant: Na |Extech Instruments 380405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.9900 | Buy Now |
DISTI #
380405-ND
|
DigiKey | DECADE BOX CAPACITANCE FIELD Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$156.9900 | Buy Now |
DISTI #
685-380405
|
Mouser Electronics | Decade Boxes Capacitance Decade RoHS: Compliant | 6 |
|
$156.9900 | Buy Now |
DISTI #
70117368
|
RS | Decade Box,100 pF-11.111 uF NULL, Resolution 100 pF, Accuracy 5%,50 VDC,5 Decade | FLIR Commercial Systems Inc. - Extech Division 380405 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.9900 | RFQ |
|
Onlinecomponents.com | Capacitance Decade Box RoHS: Compliant | 50 Factory Stock |
|
$148.3500 / $159.3400 | Buy Now |
DISTI #
EX380405
|
TME | Decade box: capacitance, 100pF÷11111uF, 5%, Int.param: 50pF Min Qty: 1 | 2 |
|
$159.7400 / $172.8600 | Buy Now |
|
Master Electronics | Capacitance Decade Box RoHS: Compliant | 50 Factory Stock |
|
$148.3500 / $159.3400 | Buy Now |
DISTI #
18279.3
|
TestEquity LLC | Extech 380405 Capacitance Box, 5 Decade Ranges, 3 Binding Post, 5% Capacitance Substitution | 3 |
|
$156.9900 | Buy Now |