Part Details for 380817-000 by TE Connectivity
Overview of 380817-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380817-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380817-000
|
Avnet Americas | 82A0812-12-9 - Cable Rools/Shrink Tubing (Alt: 380817-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 37 Weeks, 6 Days Container: Bulk | 0 |
|
$30.7277 / $34.6926 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 38 Weeks Container: Box | 0Box |
|
$31.7700 | Buy Now |
DISTI #
RYC82A0812-12-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A0812-12-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 82A0812-12-9 RoHS: Compliant | 0 |
|
$31.4100 / $92.1800 | Buy Now |
DISTI #
RYC82A0812-12-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A0812-12-9 | 0 |
|
Buy Now | |
DISTI #
000000000003847078
|
Sager | Hook-up Wire 82A0812-12-9 Min Qty: 1 | 0 |
|
$34.6900 / $43.3700 | Buy Now |
|
Master Electronics | 82A0812-12-9 RoHS: Compliant | 0 |
|
$31.4100 / $92.1800 | Buy Now |
Part Details for 380817-000
380817-000 CAD Models
380817-000 Part Data Attributes
|
380817-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
380817-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 6 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 665X40 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |