Part Details for 380AA001B1608M by Glenair Inc
Overview of 380AA001B1608M by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380AA001B1608M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2542
|
Newark | Connector |Glenair 380AA001B1608M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$143.0000 / $547.6700 | Buy Now |
DISTI #
3937-380AA001B1608M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$881.3800 | Buy Now |
DISTI #
380AA001B1608M
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AA001B1608M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$134.8442 / $608.5200 | Buy Now |
DISTI #
654-380AA001B1608M
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW PROF 90DEG MED RoHS: Not Compliant | 0 |
|
$141.9000 / $292.8100 | Order Now |
DISTI #
71091233
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 16 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$210.5250 | Buy Now |
DISTI #
77940327
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 16 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$215.9231 / $520.1026 | Buy Now |
DISTI #
380AA001B1608M
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AA001B1608M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$134.8442 / $608.5200 | Buy Now |
DISTI #
380AA001B1608M
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AA001B1608M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$134.8442 / $608.5200 | Buy Now |
DISTI #
GLE380AA001B1608M
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$302.4248 / $515.4523 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW PROF 90DEG MED Min Qty: 1 | 12 |
|
$374.8000 / $624.1200 | Buy Now |
Part Details for 380AA001B1608M
380AA001B1608M CAD Models
380AA001B1608M Part Data Attributes
|
380AA001B1608M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AA001B1608M
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |