Part Details for 380AA014M0803A by Glenair Inc
Overview of 380AA014M0803A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 380AA014M0803A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2588
|
Newark | Connector |Glenair 380AA014M0803A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$175.7500 / $673.0700 | Buy Now |
DISTI #
3937-380AA014M0803A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,083.1300 | Buy Now |
DISTI #
380AA014M0803A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AA014M0803A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
$165.7178 / $747.8550 | Buy Now |
DISTI #
654-380AA014M0803A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW 90DEG MED DUTY RoHS: Compliant | 0 |
|
$276.0100 / $399.2500 | Order Now |
DISTI #
71091163
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 8 Shell Size Electroless Nickel Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$258.7250 | Buy Now |
DISTI #
77940339
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 8 Shell Size Electroless Nickel Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$265.3590 / $639.1923 | Buy Now |
DISTI #
380AA014M0803A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AA014M0803A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
$165.7178 / $747.8550 | Buy Now |
DISTI #
GLE380AA014M0803A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$371.6689 / $633.4772 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW 90DEG MED DUTY Min Qty: 1 | 32 |
|
$460.6200 / $767.0300 | Buy Now |
DISTI #
380AA014M0803A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$121.3700 / $553.3500 | Buy Now RFQ |
Part Details for 380AA014M0803A
380AA014M0803A CAD Models
380AA014M0803A Part Data Attributes:
|
380AA014M0803A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AA014M0803A
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |