Part Details for 380AB001B2020H by Glenair Inc
Overview of 380AB001B2020H by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380AB001B2020H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2637
|
Newark | Connector |Glenair 380AB001B2020H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$360.7000 / $1,381.4700 | Buy Now |
DISTI #
3937-380AB001B2020H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,223.2600 | Buy Now |
DISTI #
380AB001B2020H
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Rotatable Coupling 45° Angle Cadmium Plate Olive Drab - Bulk (Alt: 380AB001B2020H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$340.1322 / $1,534.9650 | Buy Now |
DISTI #
654-380AB001B2020H
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 45DEG HEAVY DUTY RoHS: Not Compliant | 0 |
|
$819.4600 | Order Now |
DISTI #
71090017
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 20 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$531.0250 | Buy Now |
DISTI #
77938366
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 20 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$544.6410 / $1,311.9359 | Buy Now |
DISTI #
380AB001B2020H
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Rotatable Coupling 45° Angle Cadmium Plate Olive Drab - Bulk (Alt: 380AB001B2020H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$340.1322 / $1,534.9650 | Buy Now |
DISTI #
GLE380AB001B2020H
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL 45 DEG SPIN COUPLING | 0 |
|
$762.8524 / $1,300.2057 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 12 |
|
$945.4200 / $1,574.3200 | Buy Now |
DISTI #
380AB001B2020H
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$249.0900 / $1,135.7500 | Buy Now RFQ |
Part Details for 380AB001B2020H
380AB001B2020H CAD Models
380AB001B2020H Part Data Attributes:
|
380AB001B2020H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AB001B2020H
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |