Part Details for 380AD013M1203A by Glenair Inc
Overview of 380AD013M1203A by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AD013M1203A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380AD013M1203A
|
Avnet Americas | Connector Accessories Split Right Angle Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 12 Shell Size - Bulk (Alt: 380AD013M1203A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
380AD013M1203A
|
Avnet Americas | Connector Accessories Split Right Angle Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 12 Shell Size - Bulk (Alt: 380AD013M1203A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 380AD013M1203A
380AD013M1203A CAD Models
380AD013M1203A Part Data Attributes:
|
380AD013M1203A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AD013M1203A
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |