Part Details for 380AJ105Z11408H by Glenair Inc
Overview of 380AJ105Z11408H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AJ105Z11408H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2718
|
Newark | Connector |Glenair 380AJ105Z11408H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$712.6200 / $2,807.6900 | Buy Now |
DISTI #
3937-380AJ105Z11408H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$4,514.9900 | Buy Now |
DISTI #
380AJ105Z11408H
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AJ105Z11408H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$647.2066 / $3,119.6550 | Buy Now |
DISTI #
654-380AJ105Z11408H
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SLF LK 90DEG HVY DTY RoHS: Compliant | 0 |
|
$1,618.9700 | Order Now |
DISTI #
71092519
|
Verical | Self-Locking Rotatable Coupling-Standard Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 14 Shell Size Passivated Stainless Steel Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$1,042.5250 | Buy Now |
DISTI #
77938075
|
Verical | Self-Locking Rotatable Coupling-Standard Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 14 Shell Size Passivated Stainless Steel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,069.2564 / $2,666.3718 | Buy Now |
DISTI #
GLE380AJ105Z11408H
|
Interstate Connecting Components | EMI CUT/WELD BACKSHELL 45 DEG SELF-LOCKING | 0 |
|
$1,507.1215 / $2,642.5315 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 22 |
|
$1,867.8000 / $3,199.6500 | Buy Now |