Part Details for 380AN105NF1606A by Glenair Inc
Overview of 380AN105NF1606A by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AN105NF1606A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2731
|
Newark | Connector |Glenair 380AN105NF1606A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$385.9600 / $1,520.6700 | Buy Now |
DISTI #
93AJ1378
|
Newark | Connector Accessory |Glenair 380AN105NF1606A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$453.2000 / $556.6200 | Buy Now |
DISTI #
3937-380AN105NF1606A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$2,445.4000 | Buy Now |
DISTI #
380AN105NF1606A
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380AN105NF1606A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$350.5306 / $1,689.6300 | Buy Now |
DISTI #
654-380AN105NF1606A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SLF LK 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$1,098.0000 | Order Now |
|
Onlinecomponents.com |
9 Partner Stock |
|
$397.7500 / $418.6800 | Buy Now | |
DISTI #
380AN105NF1606A
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380AN105NF1606A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$350.5306 / $1,689.6300 | Buy Now |
DISTI #
380AN105NF1606A
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380AN105NF1606A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$350.5306 / $1,689.6300 | Buy Now |
DISTI #
GLE380AN105NF1606A
|
Interstate Connecting Components | EMI FULL RADIUS BACKSHELL 90 DEG SELF-LOCKING | 0 |
|
$816.2814 / $1,431.2160 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC SLF LK 90DEG MED DTY Min Qty: 1 | 12 |
|
$1,011.6300 / $1,732.9500 | Buy Now |
Part Details for 380AN105NF1606A
380AN105NF1606A CAD Models
380AN105NF1606A Part Data Attributes
|
380AN105NF1606A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AN105NF1606A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |