Part Details for 380AS001B1606H3 by Glenair Inc
Overview of 380AS001B1606H3 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380AS001B1606H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2738
|
Newark | Connector |Glenair 380AS001B1606H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$199.3600 / $763.5500 | Buy Now |
DISTI #
3937-380AS001B1606H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,228.7700 | Buy Now |
DISTI #
380AS001B1606H3
|
Avnet Americas | - Bulk (Alt: 380AS001B1606H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$187.9886 / $848.3850 | Buy Now |
DISTI #
654-380AS001B1606H3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT HVY DUTY RoHS: Not Compliant | 0 |
|
$313.1000 / $452.9100 | Order Now |
DISTI #
71092518
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$293.5000 | Buy Now |
DISTI #
77939764
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$301.0256 / $725.1154 | Buy Now |
|
Quest Components | 1 |
|
$385.8120 | Buy Now | |
DISTI #
380AS001B1606H3
|
Avnet Americas | - Bulk (Alt: 380AS001B1606H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$187.9886 / $848.3850 | Buy Now |
DISTI #
380AS001B1606H3
|
Avnet Americas | - Bulk (Alt: 380AS001B1606H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$187.9886 / $848.3850 | Buy Now |
DISTI #
GLE380AS001B1606H3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$421.6221 / $718.6320 | Buy Now |
Part Details for 380AS001B1606H3
380AS001B1606H3 CAD Models
380AS001B1606H3 Part Data Attributes
|
380AS001B1606H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS001B1606H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |