Part Details for 380AS001B1610H3 by Glenair Inc
Overview of 380AS001B1610H3 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380AS001B1610H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2739
|
Newark | Connector |Glenair 380AS001B1610H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$189.1900 / $724.5900 | Buy Now |
DISTI #
3937-380AS001B1610H3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,166.1200 | Buy Now |
DISTI #
380AS001B1610H3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380AS001B1610H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$178.3942 / $805.0950 | Buy Now |
DISTI #
631-380AS001B1610H3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$297.1300 / $715.7300 | Order Now |
DISTI #
380AS001B1610H3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380AS001B1610H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$178.3942 / $805.0950 | Buy Now |
DISTI #
380AS001B1610H3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380AS001B1610H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$178.3942 / $805.0950 | Buy Now |
DISTI #
GLE380AS001B1610H3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$400.1214 / $681.9629 | Buy Now |
Part Details for 380AS001B1610H3
380AS001B1610H3 CAD Models
380AS001B1610H3 Part Data Attributes
|
380AS001B1610H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS001B1610H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |
Alternate Parts for 380AS001B1610H3
This table gives cross-reference parts and alternative options found for 380AS001B1610H3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380AS001B1610H3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380AS001NF1610H3 | Connector Accessory, Backshell, Aluminum Alloy | Glenair Inc | 380AS001B1610H3 vs 380AS001NF1610H3 |