Part Details for 380AS001NF1004A3 by Glenair Inc
Overview of 380AS001NF1004A3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380AS001NF1004A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2784
|
Newark | Connector |Glenair 380AS001NF1004A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$172.0900 / $659.0700 | Buy Now |
DISTI #
3937-380AS001NF1004A3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,060.5600 | Buy Now |
DISTI #
380AS001NF1004A3
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium Over Nickel - Bulk (Alt: 380AS001NF1004A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$162.2740 / $732.3000 | Buy Now |
DISTI #
631-380AS001NF1004A3
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$270.2600 / $390.9500 | Order Now |
DISTI #
71089713
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$253.3375 | Buy Now |
DISTI #
77936604
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$259.8333 / $625.8974 | Buy Now |
DISTI #
380AS001NF1004A3
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$191.5900 / $620.3000 | Buy Now |
DISTI #
380AS001NF1004A3
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium Over Nickel - Bulk (Alt: 380AS001NF1004A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$162.2740 / $732.3000 | Buy Now |
DISTI #
GLE380AS001NF1004A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$363.9476 / $620.3012 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 11 |
|
$451.0500 / $751.0800 | Buy Now |
Part Details for 380AS001NF1004A3
380AS001NF1004A3 CAD Models
380AS001NF1004A3 Part Data Attributes:
|
380AS001NF1004A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS001NF1004A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |