Part Details for 380AS001NF2210M6 by Glenair Inc
Overview of 380AS001NF2210M6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380AS001NF2210M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2815
|
Newark | Connector |Glenair 380AS001NF2210M6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$193.4300 / $740.8400 | Buy Now |
DISTI #
3937-380AS001NF2210M6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,192.2300 | Buy Now |
DISTI #
380AS001NF2210M6
|
Avnet Americas | - Bulk (Alt: 380AS001NF2210M6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$182.4008 / $823.1550 | Buy Now |
DISTI #
654-380AS001NF2210M6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$303.8000 / $439.4400 | Order Now |
DISTI #
71092312
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$284.7750 | Buy Now |
DISTI #
77938446
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$292.0769 / $703.5513 | Buy Now |
DISTI #
GLE380AS001NF2210M6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$409.0841 / $697.2607 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 17 |
|
$844.2600 / $5,069.8000 | Buy Now |
Part Details for 380AS001NF2210M6
380AS001NF2210M6 CAD Models
380AS001NF2210M6 Part Data Attributes:
|
380AS001NF2210M6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS001NF2210M6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 22 |