Part Details for 380AS003B1612A4 by Glenair Inc
Overview of 380AS003B1612A4 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 380AS003B1612A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380AS003B1612A4
|
Avnet Americas | Connector Accessories Straight RFI/EMI Backshell Olive Drab Cadmium 16 Shell Size - Bulk (Alt: 380AS003B1612A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
380AS003B1612A4
|
Avnet Americas | Connector Accessories Straight RFI/EMI Backshell Olive Drab Cadmium 16 Shell Size - Bulk (Alt: 380AS003B1612A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
380AS003B1612A4
|
Avnet Americas | Connector Accessories Straight RFI/EMI Backshell Olive Drab Cadmium 16 Shell Size - Bulk (Alt: 380AS003B1612A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 380AS003B1612A4
380AS003B1612A4 CAD Models
380AS003B1612A4 Part Data Attributes
|
380AS003B1612A4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS003B1612A4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |