Part Details for 380AS003LF1206A2 by Glenair Inc
Overview of 380AS003LF1206A2 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 380AS003LF1206A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380AS003LF1206A2
|
Avnet Americas | Connector Accessories Straight RFI/EMI Backshell Bright Cadmium Over Electroless Nickel 12 Shell Size - Bulk (Alt: 380AS003LF1206A2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
380AS003LF1206A2
|
Avnet Americas | Connector Accessories Straight RFI/EMI Backshell Bright Cadmium Over Electroless Nickel 12 Shell Size - Bulk (Alt: 380AS003LF1206A2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
380AS003LF1206A2
|
Avnet Americas | Connector Accessories Straight RFI/EMI Backshell Bright Cadmium Over Electroless Nickel 12 Shell Size - Bulk (Alt: 380AS003LF1206A2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 380AS003LF1206A2
380AS003LF1206A2 CAD Models
380AS003LF1206A2 Part Data Attributes:
|
380AS003LF1206A2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS003LF1206A2
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |