Part Details for 380AS003N1406A3 by Glenair Inc
Overview of 380AS003N1406A3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 380AS003N1406A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2906
|
Newark | Connector |Glenair 380AS003N1406A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$155.0200 / $593.7300 | Buy Now |
DISTI #
3937-380AS003N1406A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$955.4300 | Buy Now |
DISTI #
380AS003N1406A3
|
Avnet Americas | Connector Accessories Straight RFI/EMI Backshell Olive Drab Cadmium Over Electroless Nickel 14 Shell Size - Bulk (Alt: 380AS003N1406A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$146.1806 / $659.7000 | Buy Now |
DISTI #
654-380AS003N1406A3
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$153.1200 / $352.1900 | Order Now |
DISTI #
GLE380AS003N1406A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$327.8607 / $558.8047 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 8 |
|
$406.3200 / $676.6200 | Buy Now |
Part Details for 380AS003N1406A3
380AS003N1406A3 CAD Models
380AS003N1406A3 Part Data Attributes:
|
380AS003N1406A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS003N1406A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |