Part Details for 380AS018M1206DA3 by Glenair Inc
Overview of 380AS018M1206DA3 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS018M1206DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-380AS018M1206DA3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$948.6100 | Buy Now |
DISTI #
380AS018M1206DA3
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell with Strain Relief Shell Size 12 - Bulk (Alt: 380AS018M1206DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$145.1086 / $654.8400 | Buy Now |
DISTI #
654-380AS018M1206DA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT 2RING MED RoHS: Compliant | 0 |
|
$152.0000 / $349.6000 | Order Now |
DISTI #
380AS018M1206DA3
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell with Strain Relief Shell Size 12 - Bulk (Alt: 380AS018M1206DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$145.1086 / $654.8400 | Buy Now |
DISTI #
380AS018M1206DA3
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell with Strain Relief Shell Size 12 - Bulk (Alt: 380AS018M1206DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$145.1086 / $654.8400 | Buy Now |
Part Details for 380AS018M1206DA3
380AS018M1206DA3 CAD Models
380AS018M1206DA3 Part Data Attributes
|
380AS018M1206DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS018M1206DA3
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |