Part Details for 380AS018N2012DA3 by Glenair Inc
Overview of 380AS018N2012DA3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS018N2012DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3061
|
Newark | Connector |Glenair 380AS018N2012DA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$144.9000 / $554.9400 | Buy Now |
DISTI #
3937-380AS018N2012DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$893.1000 | Buy Now |
DISTI #
380AS018N2012DA3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 20 Shell Size - Bulk (Alt: 380AS018N2012DA3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$136.6264 / $616.5900 | Buy Now |
DISTI #
654-380AS018N2012DA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT 2RING MED RoHS: Not Compliant | 0 |
|
$143.1200 / $329.1700 | Order Now |
DISTI #
71091764
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$213.3125 | Buy Now |
DISTI #
77939885
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$218.7821 / $527.0000 | Buy Now |
DISTI #
380AS018N2012DA3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 20 Shell Size - Bulk (Alt: 380AS018N2012DA3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$136.6264 / $616.5900 | Buy Now |
DISTI #
GLE380AS018N2012DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$306.4344 / $522.2880 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT 2RING MED Min Qty: 1 | 20 |
|
$379.7700 / $632.4000 | Buy Now |
Part Details for 380AS018N2012DA3
380AS018N2012DA3 CAD Models
380AS018N2012DA3 Part Data Attributes:
|
380AS018N2012DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS018N2012DA3
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |