Part Details for 380AS019M2012DA3 by Glenair Inc
Overview of 380AS019M2012DA3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS019M2012DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3071
|
Newark | Connector |Glenair 380AS019M2012DA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$137.3900 / $526.2200 | Buy Now |
DISTI #
3937-380AS019M2012DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$846.9700 | Buy Now |
DISTI #
380AS019M2012DA3
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Straight Electroless Nickel Plated - Bulk (Alt: 380AS019M2012DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 324 Factory Stock |
|
$129.5646 / $584.6850 | Buy Now |
DISTI #
654-380AS019M2012DA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT 2RING MED RoHS: Compliant | 0 |
|
$135.7100 / $312.1300 | Order Now |
DISTI #
71089381
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$292.5875 | Buy Now |
DISTI #
77940133
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Electroless Nickel Aluminum Direct RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$300.0897 / $499.7308 | Buy Now |
DISTI #
GLE380AS019M2012DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$290.5697 / $495.2626 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 214 |
|
$599.6800 / $3,601.1000 | Buy Now |
Part Details for 380AS019M2012DA3
380AS019M2012DA3 CAD Models
380AS019M2012DA3 Part Data Attributes
|
380AS019M2012DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS019M2012DA3
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |