Part Details for 380BS002B1610A3A by Glenair Inc
Overview of 380BS002B1610A3A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380BS002B1610A3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3330
|
Newark | Circular Backshell, Size 16, 15.9Mm, Connector Shell Size:16, Cable Diameter Max:15.9Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:As50151 Series 1 An Type Solder Circular Connectors |Glenair 380BS002B1610A3A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$121.6500 / $465.9000 | Buy Now |
DISTI #
3937-380BS002B1610A3A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$749.8300 | Buy Now |
DISTI #
380BS002B1610A3A
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell with Strain Relief Direct Coupling Olive Drab Cadmium Finish Shell Size 16 - Bulk (Alt: 380BS002B1610A3A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
$114.7040 / $517.6650 | Buy Now |
DISTI #
654-380BS002B1610A3A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$121.2900 / $255.6300 | Order Now |
DISTI #
71092908
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$179.0875 | Buy Now |
DISTI #
77939982
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$183.6795 / $442.4487 | Buy Now |
DISTI #
GLE380BS002B1610A3A
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$257.2759 / $438.4927 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 45 |
|
$318.8500 / $530.9400 | Buy Now |
Part Details for 380BS002B1610A3A
380BS002B1610A3A CAD Models
380BS002B1610A3A Part Data Attributes
|
380BS002B1610A3A
Glenair Inc
Buy Now
|
Compare Parts:
380BS002B1610A3A
Glenair Inc
|
Samacsys Manufacturer | Glenair |