Part Details for 380DS002B1608A4 by Glenair Inc
Overview of 380DS002B1608A4 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 380DS002B1608A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3490
|
Newark | Circular Backshell, Size 16, 14.3Mm, Connector Shell Size:16, Cable Diameter Max:14.3Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-26482 Series I Circular Connectors Rohs Compliant: No |Glenair 380DS002B1608A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$128.9700 / $493.9300 | Buy Now |
DISTI #
3937-380DS002B1608A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$794.9900 | Buy Now |
DISTI #
380DS002B1608A4
|
Avnet Americas | Connector Accessories Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 380DS002B1608A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$121.6050 / $548.8050 | Buy Now |
DISTI #
654-380DS002B1608A4
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC RoHS: Not Compliant | 0 |
|
$127.3900 / $292.9800 | Order Now |
DISTI #
71093021
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$274.6375 | Buy Now |
DISTI #
77940483
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$281.6795 / $469.0641 | Buy Now |
DISTI #
380DS002B1608A4
|
Avnet Americas | Connector Accessories Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 380DS002B1608A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$121.6050 / $548.8050 | Buy Now |
DISTI #
380DS002B1608A4
|
Avnet Americas | Connector Accessories Backshell with Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 380DS002B1608A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$121.6050 / $548.8050 | Buy Now |
DISTI #
GLE380DS002B1608A4
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$272.7434 / $464.8701 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 14 |
|
$338.0200 / $562.8800 | Buy Now |
Part Details for 380DS002B1608A4
380DS002B1608A4 CAD Models
380DS002B1608A4 Part Data Attributes
|
380DS002B1608A4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS002B1608A4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |