Part Details for 380DS019M1620DA3 by Glenair Inc
Overview of 380DS019M1620DA3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DS019M1620DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3605
|
Newark | Connector |Glenair 380DS019M1620DA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$144.6600 / $553.9900 | Buy Now |
DISTI #
3937-380DS019M1620DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$891.6100 | Buy Now |
DISTI #
380DS019M1620DA3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 16 Shell Size - Bulk (Alt: 380DS019M1620DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$136.3986 / $615.5400 | Buy Now |
DISTI #
654-380DS019M1620DA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOWSTRT2RING MED DTY RoHS: Compliant | 0 |
|
$142.8800 / $328.6300 | Order Now |
DISTI #
380DS019M1620DA3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 16 Shell Size - Bulk (Alt: 380DS019M1620DA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$136.3986 / $615.5400 | Buy Now |
DISTI #
GLE380DS019M1620DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$305.9256 / $521.3986 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOWSTRT2RING MED DTY Min Qty: 1 | 19 |
|
$379.1400 / $631.3200 | Buy Now |
DISTI #
380DS019M1620DA3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$99.8900 / $455.4500 | Buy Now RFQ |
Part Details for 380DS019M1620DA3
380DS019M1620DA3 CAD Models
380DS019M1620DA3 Part Data Attributes:
|
380DS019M1620DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS019M1620DA3
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |