Part Details for 380DS019N0806DA3 by Glenair Inc
Overview of 380DS019N0806DA3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380DS019N0806DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3614
|
Newark | Connector |Glenair 380DS019N0806DA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$122.2100 / $468.0500 | Buy Now |
DISTI #
3937-380DS019N0806DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$753.2200 | Buy Now |
DISTI #
380DS019N0806DA3
|
Avnet Americas | Connector Accessories Non Environmental Backshell With Strain Relief Direct Coupling Shell Size 8 Straight - Bulk (Alt: 380DS019N0806DA3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$115.2400 / $520.0500 | Buy Now |
DISTI #
654-380DS019N0806DA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOWSTRT2RING MED DTY RoHS: Not Compliant | 0 |
|
$120.7000 / $277.6300 | Order Now |
DISTI #
71091709
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$260.2500 | Buy Now |
DISTI #
77941799
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$266.9231 / $444.4872 | Buy Now |
DISTI #
380DS019N0806DA3
|
Avnet Americas | Connector Accessories Non Environmental Backshell With Strain Relief Direct Coupling Shell Size 8 Straight - Bulk (Alt: 380DS019N0806DA3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$115.2400 / $520.0500 | Buy Now |
DISTI #
GLE380DS019N0806DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$258.4551 / $440.5130 | Buy Now |
DISTI #
380DS019N0806DA3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$84.4000 / $384.7900 | Buy Now RFQ |
Part Details for 380DS019N0806DA3
380DS019N0806DA3 CAD Models
380DS019N0806DA3 Part Data Attributes:
|
380DS019N0806DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380DS019N0806DA3
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |