Part Details for 380FA001NF1610A by Glenair Inc
Overview of 380FA001NF1610A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380FA001NF1610A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3697
|
Newark | Connector |Glenair 380FA001NF1610A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$189.8500 / $727.1500 | Buy Now |
DISTI #
3937-380FA001NF1610A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,170.2800 | Buy Now |
DISTI #
380FA001NF1610A
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Rotatable Coupling Right Angle Cadmium Over Nickel - Bulk (Alt: 380FA001NF1610A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 104 Factory Stock |
|
$179.0374 / $807.9450 | Buy Now |
DISTI #
654-380FA001NF1610A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG MED DUTY RoHS: Not Compliant | 0 |
|
$298.1800 / $431.3300 | Order Now |
DISTI #
380FA001NF1610A
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Rotatable Coupling Right Angle Cadmium Over Nickel - Bulk (Alt: 380FA001NF1610A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 104 Factory Stock |
|
$179.0374 / $807.9450 | Buy Now |
DISTI #
GLE380FA001NF1610A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$401.5365 / $684.3770 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 62 |
|
$497.6300 / $828.6600 | Buy Now |
Part Details for 380FA001NF1610A
380FA001NF1610A CAD Models
380FA001NF1610A Part Data Attributes:
|
380FA001NF1610A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FA001NF1610A
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |