Part Details for 380FA115NF1004A by Glenair Inc
Overview of 380FA115NF1004A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FA115NF1004A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3808
|
Newark | Connector |Glenair 380FA115NF1004A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$169.6200 / $649.6200 | Buy Now |
DISTI #
3937-380FA115NF1004A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,045.5500 | Buy Now |
DISTI #
380FA115NF1004A
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380FA115NF1004A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$159.9424 / $721.8000 | Buy Now |
DISTI #
631-380FA115NF1004A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$251.4000 / $538.1000 | Order Now |
DISTI #
71091893
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$249.7000 | Buy Now |
DISTI #
77937988
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$256.1026 / $616.9231 | Buy Now |
DISTI #
GLE380FA115NF1004A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$358.7214 / $611.4071 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 21 |
|
$444.5700 / $740.3100 | Buy Now |
Part Details for 380FA115NF1004A
380FA115NF1004A CAD Models
380FA115NF1004A Part Data Attributes
|
380FA115NF1004A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FA115NF1004A
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |