Part Details for 380FB005J2020M by Glenair Inc
Overview of 380FB005J2020M by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FB005J2020M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3832
|
Newark | Connector |Glenair 380FB005J2020M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$319.0800 / $1,222.0500 | Buy Now |
DISTI #
3937-380FB005J2020M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$1,966.7600 | Buy Now |
DISTI #
380FB005J2020M
|
Avnet Americas | Connector Accessories EMI/RFI Non-Environmental Backshell Heavy Duty with Strain Relief Rotatable Coupling 45° Angle Cadmium Over Nickel - Bulk (Alt: 380FB005J2020M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$300.8702 / $1,357.8300 | Buy Now |
DISTI #
654-380FB005J2020M
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 45DEG MED DUTY RoHS: Not Compliant | 0 |
|
$724.8900 | Order Now |
DISTI #
71091010
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 20 Shell Size Gold Over Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$469.7500 | Buy Now |
DISTI #
77940934
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 45° 20 Shell Size Gold Over Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$481.7949 / $1,160.5385 | Buy Now |
DISTI #
380FB005J2020M
|
Avnet Americas | Connector Accessories EMI/RFI Non-Environmental Backshell Heavy Duty with Strain Relief Rotatable Coupling 45° Angle Cadmium Over Nickel - Bulk (Alt: 380FB005J2020M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$300.8702 / $1,357.8300 | Buy Now |
DISTI #
380FB005J2020M
|
Avnet Americas | Connector Accessories EMI/RFI Non-Environmental Backshell Heavy Duty with Strain Relief Rotatable Coupling 45° Angle Cadmium Over Nickel - Bulk (Alt: 380FB005J2020M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$300.8702 / $1,357.8300 | Buy Now |
DISTI #
GLE380FB005J2020M
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$319.0725 / $1,396.6252 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 15 |
|
$836.3100 / $1,392.6500 | Buy Now |
Part Details for 380FB005J2020M
380FB005J2020M CAD Models
380FB005J2020M Part Data Attributes
|
380FB005J2020M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FB005J2020M
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |