Part Details for 380FB051NF1003F by Glenair Inc
Overview of 380FB051NF1003F by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FB051NF1003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3846
|
Newark | Connector |Glenair 380FB051NF1003F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$271.6800 / $1,040.5200 | Buy Now |
DISTI #
3937-380FB051NF1003F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,674.5600 | Buy Now |
DISTI #
380FB051NF1003F
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FB051NF1003F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$256.1812 / $1,156.1250 | Buy Now |
DISTI #
654-380FB051NF1003F
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$617.2100 | Order Now |
DISTI #
71093127
|
Verical | RFI/EMI Backshell 45° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$578.5625 | Buy Now |
DISTI #
77937350
|
Verical | RFI/EMI Backshell 45° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$593.3974 / $988.1410 | Buy Now |
DISTI #
GLE380FB051NF1003F
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$271.6740 / $1,189.1572 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 27 |
|
$712.0800 / $1,185.7700 | Buy Now |