Part Details for 380FC103ZB0804D-63 by Glenair Inc
Overview of 380FC103ZB0804D-63 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FC103ZB0804D-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3882
|
Newark | Connector |Glenair 380FC103ZB0804D-63 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$806.2200 / $3,087.8500 | Buy Now |
DISTI #
93AJ1399
|
Newark | Connector |Glenair 380FC103ZB0804D-63 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$992.6100 / $1,139.1700 | Buy Now |
DISTI #
3937-380FC103ZB0804D-63-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$4,969.4600 | Buy Now |
DISTI #
380FC103ZB0804D-63
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief 8 Shell Size Ultra-Low Split Right Angle Rotatable Coupling - Bulk (Alt: 380FC103ZB0804D-63) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$760.2356 / $3,430.9350 | Buy Now |
DISTI #
631-0FC103ZB0804D63
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$2,921.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$871.1600 / $965.2800 | Buy Now |
DISTI #
71093262
|
Verical | EMI/RFI Non-Environmental Backshell 90° 8 Shell Size Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,716.9625 | Buy Now |
DISTI #
77937361
|
Verical | EMI/RFI Non-Environmental Backshell 90° 8 Shell Size Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,760.9872 / $2,932.4231 | Buy Now |
DISTI #
GLE380FC103ZB0804D-63
|
Interstate Connecting Components | EMI LOW PROF BACKSHELL 90 DEG SPIN COUPLING | 0 |
|
$1,705.1215 / $2,906.2039 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - RFI/EMI NON-ENV ADAPTE Min Qty: 1 | 18 |
|
$2,113.1800 / $3,518.9100 | Buy Now |
Part Details for 380FC103ZB0804D-63
380FC103ZB0804D-63 CAD Models
380FC103ZB0804D-63 Part Data Attributes
|
380FC103ZB0804D-63
Glenair Inc
Buy Now
|
Compare Parts:
380FC103ZB0804D-63
Glenair Inc
|
Samacsys Manufacturer | Glenair |