Part Details for 380FD019M2012DA by Glenair Inc
Overview of 380FD019M2012DA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FD019M2012DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3905
|
Newark | Connector |Glenair 380FD019M2012DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$242.3200 / $928.0500 | Buy Now |
DISTI #
3937-380FD019M2012DA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,493.4700 | Buy Now |
DISTI #
380FD019M2012DA
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non Environmental Backshell With Strain Relief Direct Coupling Electroless Nickel Finish Size 20 - Bulk (Alt: 380FD019M2012DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
$228.4834 / $1,031.1600 | Buy Now |
DISTI #
654-380FD019M2012DA
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC SPLT 90DEG 2RING MED RoHS: Compliant | 0 |
|
$768.6800 | Order Now |
DISTI #
GLE380FD019M2012DA
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$242.3115 / $1,060.6218 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 24 |
|
$635.1100 / $1,057.6000 | Buy Now |
Part Details for 380FD019M2012DA
380FD019M2012DA CAD Models
380FD019M2012DA Part Data Attributes:
|
380FD019M2012DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FD019M2012DA
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |