Part Details for 380FN105NF1404A by Glenair Inc
Overview of 380FN105NF1404A by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FN105NF1404A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3939
|
Newark | Accessories - Rfi/Emi Non-Env Adapter |Glenair 380FN105NF1404A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$408.3100 / $1,608.7300 | Buy Now |
DISTI #
3937-380FN105NF1404A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$2,328.2300 | Buy Now |
DISTI #
380FN105NF1404A
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380FN105NF1404A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-380FN105NF1404A
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - RFI/EMI NON-ENV ADAPTER | 0 |
|
$927.6400 | Order Now |
DISTI #
380FN105NF1404A
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380FN105NF1404A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
380FN105NF1404A
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380FN105NF1404A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
GLE380FN105NF1404A
|
Interstate Connecting Components | EMI FULL RADIUS BACKSHELL 90DEG SPIN COUP SELF-LOCK | 0 |
|
Buy Now |
Part Details for 380FN105NF1404A
380FN105NF1404A CAD Models
380FN105NF1404A Part Data Attributes
|
380FN105NF1404A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FN105NF1404A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |