Part Details for 380FN106M1604L by Glenair Inc
Overview of 380FN106M1604L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FN106M1604L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3942
|
Newark | Accessories - Rfi/Emi Non-Env Adapter |Glenair 380FN106M1604L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$429.2800 / $1,691.3400 | Buy Now |
DISTI #
3937-380FN106M1604L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$2,447.8100 | Buy Now |
DISTI #
380FN106M1604L
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel 16 Shell Size - Bulk (Alt: 380FN106M1604L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-380FN106M1604L
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL 90DEG LT DUTY RoHS: Compliant | 0 |
|
$975.2600 | Order Now |
DISTI #
380FN106M1604L
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel 16 Shell Size - Bulk (Alt: 380FN106M1604L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
GLE380FN106M1604L
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS LIGHT DUTY W STRAIN RELIEF | 0 |
|
Buy Now |