Part Details for 380FS001B1608A6 by Glenair Inc
Overview of 380FS001B1608A6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380FS001B1608A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3956
|
Newark | Connector |Glenair 380FS001B1608A6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$158.3900 / $606.6300 | Buy Now |
DISTI #
3937-380FS001B1608A6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
161 In Stock |
|
$976.3100 | Buy Now |
DISTI #
380FS001B1608A6
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 380FS001B1608A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
$149.3564 / $674.0250 | Buy Now |
DISTI #
654-380FS001B1608A6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 4 wks AOC RoHS: Not Compliant | 0 |
|
$156.4400 / $359.8400 | Order Now |
DISTI #
59650586
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$233.1750 | Buy Now |
DISTI #
16749845
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$239.1538 / $576.0897 | Buy Now |
|
Quest Components | 1 |
|
$209.9860 | Buy Now | |
DISTI #
380FS001B1608A6
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 380FS001B1608A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
$149.3564 / $674.0250 | Buy Now |
DISTI #
380FS001B1608A6
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 380FS001B1608A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
$149.3564 / $674.0250 | Buy Now |
DISTI #
GLE380FS001B1608A6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$334.9862 / $570.9389 | Buy Now |
Part Details for 380FS001B1608A6
380FS001B1608A6 CAD Models
380FS001B1608A6 Part Data Attributes
|
380FS001B1608A6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS001B1608A6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |