Part Details for 380FS001N1410M4 by Glenair Inc
Overview of 380FS001N1410M4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380FS001N1410M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4027
|
Newark | Connector |Glenair 380FS001N1410M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$165.4300 / $633.5700 | Buy Now |
DISTI #
3937-380FS001N1410M4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,019.6600 | Buy Now |
DISTI #
380FS001N1410M4
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 380FS001N1410M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$155.9894 / $703.9650 | Buy Now |
DISTI #
654-380FS001N1410M4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$259.8000 / $375.8300 | Order Now |
DISTI #
71093584
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$243.5375 | Buy Now |
DISTI #
77939016
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$249.7821 / $601.6795 | Buy Now |
DISTI #
380FS001N1410M4
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 380FS001N1410M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$155.9894 / $703.9650 | Buy Now |
DISTI #
GLE380FS001N1410M4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$349.8703 / $596.2999 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 15 |
|
$433.6000 / $722.0200 | Buy Now |
DISTI #
380FS001N1410M4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$114.2400 / $520.8800 | Buy Now RFQ |
Part Details for 380FS001N1410M4
380FS001N1410M4 CAD Models
380FS001N1410M4 Part Data Attributes:
|
380FS001N1410M4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS001N1410M4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |