Part Details for 380FS013B1608A3 by Glenair Inc
Overview of 380FS013B1608A3 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS013B1608A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4265
|
Newark | Connector |Glenair 380FS013B1608A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.6100 / $561.5400 | Buy Now |
DISTI #
3937-380FS013B1608A3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$903.7500 | Buy Now |
DISTI #
380FS013B1608A3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FS013B1608A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$138.2612 / $623.9250 | Buy Now |
DISTI #
654-380FS013B1608A3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$144.8100 / $333.0900 | Order Now |
DISTI #
380FS013B1608A3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FS013B1608A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$138.2612 / $623.9250 | Buy Now |
DISTI #
380FS013B1608A3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FS013B1608A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$138.2612 / $623.9250 | Buy Now |
DISTI #
GLE380FS013B1608A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$310.0841 / $528.5012 | Buy Now |
Part Details for 380FS013B1608A3
380FS013B1608A3 CAD Models
380FS013B1608A3 Part Data Attributes
|
380FS013B1608A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS013B1608A3
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |