Part Details for 380FS019N1416DA3 by Glenair Inc
Overview of 380FS019N1416DA3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS019N1416DA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4419
|
Newark | Connector |Glenair 380FS019N1416DA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$141.0900 / $540.3700 | Buy Now |
DISTI #
3937-380FS019N1416DA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$869.5600 | Buy Now |
DISTI #
380FS019N1416DA3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FS019N1416DA3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$133.0352 / $600.4050 | Buy Now |
DISTI #
654-380FS019N1416DA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOWSTRT2RING MED DTY RoHS: Not Compliant | 0 |
|
$140.6700 / $296.2600 | Order Now |
DISTI #
380FS019N1416DA3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FS019N1416DA3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$133.0352 / $600.4050 | Buy Now |
DISTI #
GLE380FS019N1416DA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$298.3904 / $508.5784 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF DC LOWSTRT2RING MED DTY Min Qty: 1 | 15 |
|
$369.8000 / $615.8000 | Buy Now |
DISTI #
380FS019N1416DA3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$97.4400 / $444.2500 | Buy Now RFQ |
Part Details for 380FS019N1416DA3
380FS019N1416DA3 CAD Models
380FS019N1416DA3 Part Data Attributes:
|
380FS019N1416DA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS019N1416DA3
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |