Part Details for 380FS115M1610H6 by Glenair Inc
Overview of 380FS115M1610H6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 380FS115M1610H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4588
|
Newark | Connector |Glenair 380FS115M1610H6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$198.4700 / $760.0900 | Buy Now |
DISTI #
3937-380FS115M1610H6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,223.2200 | Buy Now |
DISTI #
380FS115M1610H6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 16 Shell Size - Bulk (Alt: 380FS115M1610H6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$187.1310 / $844.5450 | Buy Now |
DISTI #
631-380FS115M1610H6
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$311.6900 / $450.8700 | Order Now |
DISTI #
380FS115M1610H6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 16 Shell Size - Bulk (Alt: 380FS115M1610H6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$187.1310 / $844.5450 | Buy Now |
DISTI #
380FS115M1610H6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 16 Shell Size - Bulk (Alt: 380FS115M1610H6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$187.1310 / $844.5450 | Buy Now |
DISTI #
GLE380FS115M1610H6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$419.7228 / $715.3794 | Buy Now |
Part Details for 380FS115M1610H6
380FS115M1610H6 CAD Models
380FS115M1610H6 Part Data Attributes
|
380FS115M1610H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS115M1610H6
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |