Part Details for 380HA001B1908A by Glenair Inc
Overview of 380HA001B1908A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HA001B1908A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4746
|
Newark | Connector |Glenair 380HA001B1908A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$177.5800 / $680.1500 | Buy Now |
DISTI #
3937-380HA001B1908A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,094.6500 | Buy Now |
DISTI #
380HA001B1908A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HA001B1908A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$167.4598 / $755.7150 | Buy Now |
DISTI #
654-380HA001B1908A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG MED DUTY RoHS: Not Compliant | 0 |
|
$278.9000 / $403.4500 | Order Now |
DISTI #
20065764
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 90° 19 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$378.1875 | Buy Now |
DISTI #
16769871
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 90° 19 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$387.8846 / $645.9103 | Buy Now |
DISTI #
380HA001B1908A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HA001B1908A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$167.4598 / $755.7150 | Buy Now |
DISTI #
GLE380HA001B1908A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$375.5793 / $640.1351 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 6 |
|
$465.4600 / $775.0900 | Buy Now |
DISTI #
380HA001B1908A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$122.6300 / $559.1700 | Buy Now RFQ |
Part Details for 380HA001B1908A
380HA001B1908A CAD Models
380HA001B1908A Part Data Attributes:
|
380HA001B1908A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA001B1908A
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 19 |