Part Details for 380HA001M1306A by Glenair Inc
Overview of 380HA001M1306A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HA001M1306A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4752
|
Newark | Connector |Glenair 380HA001M1306A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$153.7300 / $588.7500 | Buy Now |
DISTI #
3937-380HA001M1306A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$947.5500 | Buy Now |
DISTI #
380HA001M1306A
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Right Angle Electroless Nickel - Bulk (Alt: 380HA001M1306A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$144.9478 / $654.1650 | Buy Now |
DISTI #
631-380HA001M1306A
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$153.2700 / $487.6800 | Order Now |
DISTI #
380HA001M1306A
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Right Angle Electroless Nickel - Bulk (Alt: 380HA001M1306A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$144.9478 / $654.1650 | Buy Now |
DISTI #
GLE380HA001M1306A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$325.1173 / $554.1163 | Buy Now |
DISTI #
380HA001M1306A
|
FDH Electronics | Connector Acc Min Qty: 1 | 0 |
|
$141.3450 / $582.0000 | Buy Now RFQ |
Part Details for 380HA001M1306A
380HA001M1306A CAD Models
380HA001M1306A Part Data Attributes:
|
380HA001M1306A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA001M1306A
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |