Part Details for 380HA013M1508A by Glenair Inc
Overview of 380HA013M1508A by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA013M1508A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8516
|
Newark | Accessories - Rfi/Emi Non-Env Adapter |Glenair 380HA013M1508A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$161.0200 / $616.6800 | Buy Now |
DISTI #
380HA013M1508A
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 15 Shell Size - Bulk (Alt: 380HA013M1508A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
631-HAM1508A
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - RFI/EMI NON-ENV ADAPTER RoHS: Compliant | 0 |
|
$159.0400 / $365.8000 | Order Now |
Part Details for 380HA013M1508A
380HA013M1508A CAD Models
380HA013M1508A Part Data Attributes
|
380HA013M1508A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA013M1508A
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |