Part Details for 380HA115NF0904A by Glenair Inc
Overview of 380HA115NF0904A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA115NF0904A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5100
|
Newark | Connector |Glenair 380HA115NF0904A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$277.0900 / $1,061.2300 | Buy Now |
DISTI #
3937-380HA115NF0904A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,707.8100 | Buy Now |
DISTI #
380HA115NF0904A
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 9 Shell Size - Bulk (Alt: 380HA115NF0904A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
$261.2866 / $1,179.1350 | Buy Now |
DISTI #
631-380HA115NF0904A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$629.5100 | Order Now |
DISTI #
GLE380HA115NF0904A
|
Heilind Electronics | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | Americas - 1 in Stock |
|
$586.0179 / $998.7967 | Buy Now |
DISTI #
59651228
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$407.9250 | Buy Now |
DISTI #
16749979
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$418.3846 / $1,007.8077 | Buy Now |
DISTI #
GLE380HA115NF0904A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 1 |
|
$586.0179 / $998.7967 | Buy Now |
Part Details for 380HA115NF0904A
380HA115NF0904A CAD Models
380HA115NF0904A Part Data Attributes:
|
380HA115NF0904A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA115NF0904A
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |