Part Details for 380HA115NF1503A by Glenair Inc
Overview of 380HA115NF1503A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA115NF1503A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5107
|
Newark | Connector |Glenair 380HA115NF1503A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$174.6500 / $668.8900 | Buy Now |
DISTI #
3937-380HA115NF1503A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,076.5400 | Buy Now |
DISTI #
380HA115NF1503A
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HA115NF1503A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$164.6860 / $743.2050 | Buy Now |
DISTI #
631-380HA115NF1503A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$297.8100 / $399.4200 | Order Now |
DISTI #
71090429
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$257.1250 | Buy Now |
DISTI #
77940273
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$263.7179 / $635.2179 | Buy Now |
DISTI #
GLE380HA115NF1503A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$369.3600 / $629.5384 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 22 |
|
$457.7500 / $762.2600 | Buy Now |
Part Details for 380HA115NF1503A
380HA115NF1503A CAD Models
380HA115NF1503A Part Data Attributes
|
380HA115NF1503A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA115NF1503A
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |