Part Details for 380HB009M1503G by Glenair Inc
Overview of 380HB009M1503G by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HB009M1503G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5161
|
Newark | Connector |Glenair 380HB009M1503G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$142.5400 / $545.9000 | Buy Now |
DISTI #
3937-380HB009M1503G-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$878.6100 | Buy Now |
DISTI #
380HB009M1503G
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HB009M1503G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$134.4020 / $606.5550 | Buy Now |
DISTI #
654-380HB009M1503G
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 45DEG LT DUTY RoHS: Compliant | 0 |
|
$140.7900 / $323.8100 | Order Now |
DISTI #
71092640
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 45° 15 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$303.5375 | Buy Now |
DISTI #
77940300
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 45° 15 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$311.3205 / $518.4231 | Buy Now |
DISTI #
GLE380HB009M1503G
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$301.4441 / $513.7879 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 15 |
|
$373.5800 / $622.1100 | Buy Now |
DISTI #
380HB009M1503G
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 86 |
|
$98.4400 / $448.8000 | Buy Now RFQ |
Part Details for 380HB009M1503G
380HB009M1503G CAD Models
380HB009M1503G Part Data Attributes
|
380HB009M1503G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HB009M1503G
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |