Part Details for 380HB115M1306A by Glenair Inc
Overview of 380HB115M1306A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HB115M1306A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5190
|
Newark | Connector |Glenair 380HB115M1306A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$149.9600 / $574.3300 | Buy Now |
DISTI #
3937-380HB115M1306A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$924.3000 | Buy Now |
DISTI #
380HB115M1306A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HB115M1306A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$141.4102 / $638.1450 | Buy Now |
DISTI #
631-380HB115M1306A
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 4 weeks AOC RoHS: Compliant | 0 |
|
$148.1200 / $340.6800 | Order Now |
DISTI #
380HB115M1306A
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HB115M1306A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$141.4102 / $638.1450 | Buy Now |
DISTI #
GLE380HB115M1306A
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 45 DEG W STRAIN RELIEF | 0 |
|
$317.1476 / $540.5464 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 4 |
|
$393.0500 / $654.5100 | Buy Now |
Part Details for 380HB115M1306A
380HB115M1306A CAD Models
380HB115M1306A Part Data Attributes:
|
380HB115M1306A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HB115M1306A
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |