Part Details for 380HC007M1905L by Glenair Inc
Overview of 380HC007M1905L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HC007M1905L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5218
|
Newark | Connector |Glenair 380HC007M1905L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$211.7200 / $810.8700 | Buy Now |
DISTI #
3937-380HC007M1905L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,304.9300 | Buy Now |
DISTI #
380HC007M1905L
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Split Shell EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel 19 Shell Size - Bulk (Alt: 380HC007M1905L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 79 Factory Stock |
|
$199.6466 / $900.9600 | Buy Now |
DISTI #
654-380HC007M1905L
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC ULT-LO SPLT 90DEG LT RoHS: Compliant | 0 |
|
$313.8100 / $671.6300 | Order Now |
DISTI #
GLE380HC007M1905L
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS LIGHT DUTY W STRAIN RELIEF | 0 |
|
$447.7655 / $763.1661 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 52 |
|
$554.9200 / $924.0600 | Buy Now |
Part Details for 380HC007M1905L
380HC007M1905L CAD Models
380HC007M1905L Part Data Attributes:
|
380HC007M1905L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HC007M1905L
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |